Part Details for FMBT1642 by Fairview Microwave Inc
Overview of FMBT1642 by Fairview Microwave Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMBT1642
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AK7261
|
Newark | 12 Khz To 40 Ghz, 2.92Mm Broadband Bias Tee, Male Input, Rated To 150 Ma Nad 16 Volts, Dc Bnc Connector |Fairview Microwave FMBT1642 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2,735.9700 / $3,065.8400 | Buy Now |
DISTI #
5328-FMBT1642-ND
|
DigiKey | BIAS TEE 2.92MM 0.012MHZ-40GHZ Min Qty: 1 Lead time: 11 Weeks Container: Bag | Temporarily Out of Stock |
|
$2,841.7200 | Buy Now |
DISTI #
75046589
|
RS | 12 KHz to 40 GHz, 2.92mm Broadband Bias Tee, Male Input, Rated to 150 mA nad 16 | Fairview Microwave FMBT1642 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$2,940.0000 | RFQ |
|
Onlinecomponents.com | 12 KHz to 40 GHz, 2.92mm Broadband Bias Tee, Male Input, Rated to 150 mA nad 16 Volts, DC BNC Connector RoHS: Compliant | 0 |
|
$2,510.7400 / $2,693.9600 | Buy Now |
DISTI #
FMBT1642
|
Fairview Microwave | Key Specifications, RF Port Connector Series: 2.92mm, DC Port Connector Series: BNC, Minimum Frequency: 0.012 MHz, Maximum Frequency: 40 GHz, RF Port Maximum VSWR: 2.5:1, Maximum Voltage: 16 Volts, Maximum DC Current: 150 mA. 12 KHz to 40 GHz, 2.92mm Broadband Bias Tee, Male Input, Rated to 150 mA nad 16 Volts, DC BNC Connector, Bias Tee (sometimes called a bias T) FMBT1642 from Fairview is only one RF component of a large number of radio frequency products specifically stocked to be highly available for rapid shipment. Fairview Microwave bias tee has an 2.92mm RF port that is male gender. Our 2.92mm bias tee design is rated for a minimum frequency of 0.012 MHz and a maximum frequency of 40 GHz. This broadband bias tee is available with 50 Ohm RF/DC port connector impedance. Fairview Microwave RF coaxial bias t / tee part number FMBT1642 has a BNC DC port connector with a female gender. This radio frequency wideband bias tee is manufactured to be rated for a max. DC voltage of 16 Volts and a max. current of 150 mA. Our high and low frequency bias tee with 2.92mm connector is designed with a maximum VSWR of 2.5:1 and a RF to bias isolation typical of 50 dB. Additional RF specs for this Fairview Microwave component can be found on the bias tee datasheet specifications PDF above. Our high and low frequency bias tee with 2.92mm connector is designed with a maximum VSWR of 2.5:1 and 1.5:1 typical VSWR. The Fairview Microwave’s FMBT1642 bias tee is a three-port network used for setting the DC bias point of some electronic components without disturbing other components. The FMBT1642 broadband bias tee operates at temperature ranging from 15 deg C to 30 deg C. The FMBT1642 2.92mm bias tee has typical and maximum insertion loss of 1.2 dB and 3 dB respectively. Our high-reliability bias tee is generally used to insert DC power into an AC signal to power remote antenna amplifiers or other devices. Our coaxial broadband bias tee is just part of more than one million RF, microwave and millimeter wave components we carry in-stock. This bias tee with 2.92mm RF port is ready to buy and be shipped worldwide. Fairview also stocks a selection of other radio frequency bias tees that ship same day from our warehouse along with rest of our RF, microwave and millimeter wave component products. Min Qty: 1 Package Multiple: 1 | 1 |
|
$2,704.8000 / $2,940.0000 | Buy Now |