There are no models available for this part yet.
Overview of FMC 0 5/10-ST-2 54 C1 by Phoenix Contact
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD-FMC-SDCARD | Analog Devices | FMC-SDCARD | |
AD9136-FMC-EBZ | Analog Devices | AD9136 FMC Evaluation Board | |
AD-FMCOMMS8-EBZ | Analog Devices | Dual ADRV9009 FMC development |
Price & Stock for FMC 0 5/10-ST-2 54 C1 by Phoenix Contact
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | PCB connector - nominal current: 6 A - rated voltage (III/2): 160 V - nominal cross section: 0.5 mm² - number of positions: 10 - pitch: 2.54 mm - connection method: Push-in spring connection - color: black - contact surface: Gold - Fixed coding of the first position - can be combined with MC(V) 0,5/...-G-2,54...C1 headers RoHS: Compliant | 0 |
|
$11.4800 / $16.7300 | Buy Now | ||
Master Electronics | PCB connector - nominal current: 6 A - rated voltage (III/2): 160 V - nominal cross section: 0.5 mm² - number of positions: 10 - pitch: 2.54 mm - connection method: Push-in spring connection - color: black - contact surface: Gold - Fixed coding of the first position - can be combined with MC(V) 0,5/...-G-2,54...C1 headers RoHS: Compliant | 0 |
|
$11.4800 / $16.7300 | Buy Now |