Part Details for FMC 1,5/ 6-ST-3,5 by Phoenix Contact
Overview of FMC 1,5/ 6-ST-3,5 by Phoenix Contact
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD-FMC-SDCARD | Analog Devices | FMC-SDCARD | |
AD9136-FMC-EBZ | Analog Devices | AD9136 FMC Evaluation Board | |
AD-FMCOMMS8-EBZ | Analog Devices | Dual ADRV9009 FMC development |
Price & Stock for FMC 1,5/ 6-ST-3,5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69R9435
|
Newark | Pluggable Terminal Block, 6, 160 V, 8 A, 3.5 Mm, 24 Awg, 16 Awg Rohs Compliant: Yes |Phoenix Contact FMC 1,5/ 6-ST-3,5 (Alternate Part Number: 4017918942892 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$6.8200 / $9.7800 | Buy Now |
Part Details for FMC 1,5/ 6-ST-3,5
FMC 1,5/ 6-ST-3,5 CAD Models
FMC 1,5/ 6-ST-3,5 Part Data Attributes
|
FMC 1,5/ 6-ST-3,5
Phoenix Contact
Buy Now
|
Compare Parts:
FMC 1,5/ 6-ST-3,5
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |