Part Details for FMC00338-48 by Fairview Microwave Inc
Overview of FMC00338-48 by Fairview Microwave Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMC00338-48
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AK6946
|
Newark | Cbl Assy, Mmcx Jack-Bnc Plug, 50 Ohm, 4 , Connector To Connector:Mmcx Jack To Bnc Plug, Coaxial Cable Type:Rg316, Impedance:50Ohm, Cable Length - Imperial:4Ft, Cable Length - Metric:1.21M, Jacket Color:Tan |Fairview Microwave FMC00338-48 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 59 |
|
$86.0400 / $106.6100 | Buy Now |
DISTI #
5328-FMC00338-48-ND
|
DigiKey | CBL ASSY MMCXJACK-BNCPLUG 48 Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$93.0900 | Buy Now |
DISTI #
75048185
|
RS | MMCX Jack to BNC Male Cable RG-316 Coax in 48 Inch | Fairview Microwave FMC00338-48 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$82.0000 | RFQ |
|
Onlinecomponents.com | MMCX Jack to BNC Male Cable RG-316 Coax in 48 Inch RoHS: Compliant | 0 |
|
$69.3700 / $87.2700 | Buy Now |