Part Details for FMC0202085-05 by Fairview Microwave Inc
Overview of FMC0202085-05 by Fairview Microwave Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMC0202085-05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AK7564
|
Newark | Cbl Assy, Sma Plug-Plug, 50 Ohm, 5", Connector To Connector:Sma Plug To Sma Plug, Coaxial Cable Type:Hs086, Impedance:50Ohm, Cable Length - Imperial:5", Cable Length - Metric:127Mm, Jacket Color:Blue, Product Range:Fmc0202085 Series |Fairview Microwave FMC0202085-05 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$42.2000 / $53.0600 | Buy Now |
DISTI #
5328-FMC0202085-05-ND
|
DigiKey | CBL ASSY SMAPLUG-SMAPLUG 5 Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$55.9000 | Buy Now |
DISTI #
75051583
|
RS | SMA Male to SMA Male Cable FM-F086 Coax in 5 | Fairview Microwave FMC0202085-05 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$37.3800 | RFQ |
|
Onlinecomponents.com | SMA Male to SMA Male Cable FM-F086 Coax in 5 RoHS: Compliant | 0 |
|
$32.8600 / $43.4500 | Buy Now |