Part Details for FMC0202143-24 by Fairview Microwave Inc
Overview of FMC0202143-24 by Fairview Microwave Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMC0202143-24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AK7591
|
Newark | Cbl Assy, Sma Plug-Plug, 50 Ohm, 24", Connector To Connector:Sma Plug To Sma Plug, Coaxial Cable Type:Rg142, Impedance:50Ohm, Cable Length - Imperial:24", Cable Length - Metric:610Mm, Jacket Color:-, Product Range:Fmc0202143 Series |Fairview Microwave FMC0202143-24 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1797 |
|
$83.5100 / $96.2100 | Buy Now |
DISTI #
5328-FMC0202143-24-ND
|
DigiKey | CBL ASSY SMAPLUG-SMAPLUG 24 Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$83.8500 | Buy Now |
DISTI #
75051621
|
RS | SMA Male (Plug) to SMA Male (Plug) Cable RG-142 Coax Up To 6 GHz, 1.35 VSWR in | Fairview Microwave FMC0202143-24 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$74.0000 | RFQ |
|
Onlinecomponents.com | SMA Male (Plug) to SMA Male (Plug) Cable RG-142 Coax Up To 6 GHz, 1.35 VSWR in 24 Inch RoHS: Compliant | 0 |
|
$63.2900 / $85.9600 | Buy Now |