Part Details for FMC0202316-60 by Fairview Microwave Inc
Overview of FMC0202316-60 by Fairview Microwave Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMC0202316-60
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5328-FMC0202316-60-ND
|
DigiKey | CBL ASSY SMAPLUG-SMAPLUG 60 Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$79.3100 | Buy Now |
DISTI #
75051791
|
RS | SMA Male (Plug) to SMA Male (Plug) Cable M17/113-RG316 Coax Up To 3 GHz, 1.35 V | Fairview Microwave FMC0202316-60 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$69.9800 | RFQ |
|
Onlinecomponents.com | SMA Male (Plug) to SMA Male (Plug) Cable M17/113-RG316 Coax Up To 3 GHz, 1.35 VSWR in 60 Inch RoHS: Compliant | 0 |
|
$59.8700 / $81.3100 | Buy Now |