Part Details for FMC0210316-72 by Fairview Microwave Inc
Overview of FMC0210316-72 by Fairview Microwave Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMC0210316-72
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AK7905
|
Newark | Cbl Assy, Sma Plug-10-32 Plug, 6 , Connector To Connector:Sma Plug To 10-32 Plug, Coaxial Cable Type:Rg316, Impedance:50Ohm, Cable Length - Imperial:6Ft, Cable Length - Metric:1.82M, Jacket Color:-, Product Range:Fmc0210316 Series |Fairview Microwave FMC0210316-72 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 494 |
|
$102.8300 / $127.4100 | Buy Now |
DISTI #
5328-FMC0210316-72-ND
|
DigiKey | CBL ASSY SMAPLUG-10-32PLUG 72 Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$109.4200 | Buy Now |
DISTI #
75052194
|
RS | SMA Male (Plug) to 10-32 Male (Plug) Cable M17/113-RG316 Coax Up To 3 GHz, 1.35 | Fairview Microwave FMC0210316-72 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$98.0000 | RFQ |
|
Onlinecomponents.com | SMA Male (Plug) to 10-32 Male (Plug) Cable M17/113-RG316 Coax Up To 3 GHz, 1.35 VSWR in 72 Inch RoHS: Compliant | 0 |
|
$83.8200 / $106.2900 | Buy Now |