Part Details for FMC0217315-18 by Fairview Microwave Inc
Overview of FMC0217315-18 by Fairview Microwave Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMC0217315-18
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AK8031
|
Newark | Cbl Assy, Sma Plug-R/A Mcx Plug, 18", Connector To Connector:Sma Plug To 90° Mcx Plug, Coaxial Cable Type:Rg316, Impedance:50Ohm, Cable Length - Imperial:18", Cable Length - Metric:457.2Mm, Jacket Color:Tan |Fairview Microwave FMC0217315-18 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1052 |
|
$74.4800 / $85.8000 | Buy Now |
DISTI #
5328-FMC0217315-18-ND
|
DigiKey | CBL ASSY SMAPLUG-MCXPLUG 18 Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$76.4300 | Buy Now |
DISTI #
75034410
|
RS | SMA Male (Plug) to RA MCX Plug (Male) Cable RG-316 Coax Up To 3 GHz, 1.35 VSWR | Fairview Microwave FMC0217315-18 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$66.0000 | RFQ |
|
Onlinecomponents.com | SMA Male (Plug) to RA MCX Plug (Male) Cable RG-316 Coax Up To 3 GHz, 1.35 VSWR in 18 Inch RoHS: Compliant | 0 |
|
$56.4500 / $76.6600 | Buy Now |