Part Details for FMC0217315-60 by Fairview Microwave Inc
Overview of FMC0217315-60 by Fairview Microwave Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMC0217315-60
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AK8035
|
Newark | Cbl Assy, Sma Plug-R/A Mcx Plug, 5 , Connector To Connector:Sma Plug To 90° Mcx Plug, Coaxial Cable Type:Rg316, Impedance:50Ohm, Cable Length - Imperial:5Ft, Cable Length - Metric:1.52M, Jacket Color:Tan |Fairview Microwave FMC0217315-60 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 19 |
|
$83.9500 / $104.0100 | Buy Now |
DISTI #
5328-FMC0217315-60-ND
|
DigiKey | CBL ASSY SMAPLUG-MCXPLUG 60 Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$90.6500 | Buy Now |
DISTI #
75034414
|
RS | SMA Male (Plug) to RA MCX Plug (Male) Cable RG-316 Coax Up To 3 GHz, 1.35 VSWR | Fairview Microwave FMC0217315-60 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$80.0000 | RFQ |
|
Onlinecomponents.com | SMA Male (Plug) to RA MCX Plug (Male) Cable RG-316 Coax Up To 3 GHz, 1.35 VSWR in 60 Inch RoHS: Compliant | 0 |
|
$68.4200 / $86.7600 | Buy Now |