Part Details for FMC0217315LF-12 by Fairview Microwave Inc
Overview of FMC0217315LF-12 by Fairview Microwave Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMC0217315LF-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AK8038
|
Newark | Cbl Assy, Sma Plug-R/A Mcx Plug, 12", Connector To Connector:Sma Plug To 90° Mcx Plug, Coaxial Cable Type:Rg316, Impedance:50Ohm, Cable Length - Imperial:12", Cable Length - Metric:305Mm, Jacket Color:Tan |Fairview Microwave FMC0217315LF-12 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 19 |
|
$69.9700 / $80.6000 | Buy Now |
DISTI #
5328-FMC0217315LF-12-ND
|
DigiKey | CBL ASSY SMAPLUG-MCXPLUG 12 Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$70.2500 | Buy Now |
DISTI #
75034418
|
RS | SMA Male to RA MCX Plug Cable RG-316 Coax in 12 Inch with LF Solder | Fairview Microwave FMC0217315LF-12 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$62.0000 | RFQ |
|
Onlinecomponents.com | SMA Male to RA MCX Plug Cable RG-316 Coax in 12 Inch and RoHS RoHS: Compliant | 0 |
|
$53.0300 / $72.0200 | Buy Now |