Part Details for FMC0219315-06 by Fairview Microwave Inc
Overview of FMC0219315-06 by Fairview Microwave Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMC0219315-06
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AK8081
|
Newark | Cbl Assy, Sma Plug-R/A Mmcx Plug, 6", Connector To Connector:Sma Plug To 90° Mmcx Plug, Coaxial Cable Type:Rg316, Impedance:50Ohm, Cable Length - Imperial:6", Cable Length - Metric:152.4Mm, Jacket Color:Tan |Fairview Microwave FMC0219315-06 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 761 |
|
$71.0900 / $81.9000 | Buy Now |
DISTI #
5328-FMC0219315-06-ND
|
DigiKey | CBL ASSY SMAPLUG-MMCXPLUG 6 Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$73.8400 | Buy Now |
DISTI #
75034468
|
RS | SMA Male to RA MMCX Plug Cable RG-316 Coax in 6 Inch | Fairview Microwave FMC0219315-06 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$63.0000 | RFQ |
|
Onlinecomponents.com | SMA Male to RA MMCX Plug Cable RG-316 Coax in 6 Inch RoHS: Compliant | 0 |
|
$53.8800 / $73.1800 | Buy Now |