Part Details for FMC0219315-60 by Fairview Microwave Inc
Overview of FMC0219315-60 by Fairview Microwave Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMC0219315-60
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AK8087
|
Newark | Cbl Assy, Sma Plug-R/A Mmcx Plug, 5 , Connector To Connector:Sma Plug To 90° Mmcx Plug, Coaxial Cable Type:Rg316, Impedance:50Ohm, Cable Length - Imperial:5Ft, Cable Length - Metric:1.52M, Jacket Color:Tan |Fairview Microwave FMC0219315-60 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 761 |
|
$81.2500 / $93.6100 | Buy Now |
DISTI #
5328-FMC0219315-60-ND
|
DigiKey | CBL ASSY SMAPLUG-MMCXPLUG 60 Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$75.1400 | Buy Now |
DISTI #
75034474
|
RS | SMA Male to RA MMCX Plug Cable RG-316 Coax in 60 Inch | Fairview Microwave FMC0219315-60 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$64.9900 | RFQ |
|
Onlinecomponents.com | SMA Male to RA MMCX Plug Cable RG-316 Coax in 60 Inch RoHS: Compliant | 0 |
|
$54.9900 / $73.9500 | Buy Now |
Part Details for FMC0219315-60
FMC0219315-60 CAD Models
FMC0219315-60 Part Data Attributes
|
FMC0219315-60
Fairview Microwave Inc
Buy Now
Datasheet
|
Compare Parts:
FMC0219315-60
Fairview Microwave Inc
Cable Assembly, 1 Conductor(s),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FAIRVIEW MICROWAVE INC | |
Reach Compliance Code | unknown | |
Conductor Finish | SILVER | |
Conductor Material | COPPER | |
Connector Side1 | SMA MALE | |
Connector Side2 | RA MMCX PLUG | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | SOLID | |
DIN Conformance | NO | |
Diameter | 2.49 mm | |
IEC Conformance | NO | |
Insulator Material | PTFE | |
Jacket Material | FEP | |
MIL Conformance | NO | |
Number of Conductors | 1 | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Shielding | YES | |
Wire and Cable Name | COMMUNICATION CABLE |