Part Details for FMC0219315-72 by Fairview Microwave Inc
Overview of FMC0219315-72 by Fairview Microwave Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMC0219315-72
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AK8088
|
Newark | Cbl Assy, Sma Plug-R/A Mmcx Plug, 6 , Connector To Connector:Sma Plug To 90° Mmcx Plug, Coaxial Cable Type:Rg316, Impedance:50Ohm, Cable Length - Imperial:6Ft, Cable Length - Metric:1.82M, Jacket Color:Tan |Fairview Microwave FMC0219315-72 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 761 |
|
$78.9900 / $91.0000 | Buy Now |
DISTI #
5328-FMC0219315-72-ND
|
DigiKey | CBL ASSY SMAPLUG-MMCXPLUG 72 Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$75.1400 | Buy Now |
DISTI #
75034475
|
RS | SMA Male to RA MMCX Plug Cable RG-316 Coax in 72 Inch | Fairview Microwave FMC0219315-72 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$63.9900 | RFQ |
|
Onlinecomponents.com | SMA Male to RA MMCX Plug Cable RG-316 Coax in 72 Inch RoHS: Compliant | 0 |
|
$54.7400 / $74.3400 | Buy Now |