There are no models available for this part yet.
Overview of FMC0219315LF-36 by Fairview Microwave Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for FMC0219315LF-36 by Fairview Microwave Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
88AK8092
|
Newark | Cbl Assy, Sma Plug-R/A Mmcx Plug, 36", Connector To Connector:Sma Plug To 90° Mmcx Plug, Coaxial Cable Type:Rg316, Impedance:50Ohm, Cable Length - Imperial:36", Cable Length - Metric:914.4Mm, Jacket Color:Tan |Fairview Microwave FMC0219315LF-36 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 761 |
|
$76.7400 / $88.4000 | Buy Now | |
DISTI #
5328-FMC0219315LF-36-ND
|
DigiKey | CBL ASSY SMAPLUG-MMCXPLUG 36 Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$79.0200 | Buy Now | |
DISTI #
75034480
|
RS | SMA Male to RA MMCX Plug Cable RG-316 Coax in 36 Inch with LF Solder | Fairview Microwave FMC0219315LF-36 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$68.0000 | RFQ | |
Onlinecomponents.com | SMA Male to RA MMCX Plug Cable RG-316 Coax in 36 Inch and RoHS RoHS: Compliant | 0 |
|
$57.5300 / $77.3600 | Buy Now |