Part Details for FMC0251315-24 by Fairview Microwave Inc
Overview of FMC0251315-24 by Fairview Microwave Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMC0251315-24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AK8222
|
Newark | Cbl Assy, Sma Plug-R/A Ssma Plug, 24", Connector To Connector:Sma Plug To 90° Ssma Plug, Coaxial Cable Type:Rg316, Impedance:50Ohm, Cable Length - Imperial:24", Cable Length - Metric:610Mm, Jacket Color:Tan |Fairview Microwave FMC0251315-24 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 31 |
|
$113.3300 / $140.4100 | Buy Now |
DISTI #
5328-FMC0251315-24-ND
|
DigiKey | CBL ASSY SMAPLUG-SSMAPLUG 24 Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$93.0900 | Buy Now |
DISTI #
75034632
|
RS | SMA Male to RA SSMA Male Cable RG-316 Coax in 24 Inch | Fairview Microwave FMC0251315-24 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$81.9900 | RFQ |
|
Onlinecomponents.com | SMA Male to RA SSMA Male Cable RG-316 Coax in 24 Inch RoHS: Compliant | 0 |
|
$70.1300 / $88.9300 | Buy Now |