Part Details for FMC1219174-48 by Fairview Microwave Inc
Overview of FMC1219174-48 by Fairview Microwave Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMC1219174-48
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AK2959
|
Newark | Cbl Assy, Sma Blkhd Jack-R/A Mmcx Plug, Connector To Connector:Sma Bulkhead Jack To 90° Mmcx Plug, Coaxial Cable Type:Rg174, Impedance:50Ohm, Cable Length - Imperial:4Ft, Cable Length - Metric:1.21M, Jacket Color:Black |Fairview Microwave FMC1219174-48 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 152 |
|
$91.2900 / $113.1100 | Buy Now |
DISTI #
5328-FMC1219174-48-ND
|
DigiKey | CBL ASSY SMAJACK-MMCXPLUG 48 Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$98.1400 | Buy Now |
DISTI #
75036377
|
RS | SMA Female Bulkhead to RA MMCX Plug Cable RG174 Coax in 48 Inch | Fairview Microwave FMC1219174-48 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$87.0000 | RFQ |
|
Onlinecomponents.com | SMA Female Bulkhead to RA MMCX Plug Cable RG174 Coax in 48 Inch RoHS: Compliant | 0 |
|
$74.4100 / $94.3600 | Buy Now |