Part Details for FMC1219315-12 by Fairview Microwave Inc
Overview of FMC1219315-12 by Fairview Microwave Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMC1219315-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AK2963
|
Newark | Cbl Assy, Sma Blkhd Jack-R/A Mmcx Plug, Connector To Connector:Sma Bulkhead Jack To 90° Mmcx Plug, Coaxial Cable Type:Rg316, Impedance:50Ohm, Cable Length - Imperial:12", Cable Length - Metric:305Mm, Jacket Color:Tan |Fairview Microwave FMC1219315-12 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 761 |
|
$90.2400 / $111.8100 | Buy Now |
DISTI #
5328-FMC1219315-12-ND
|
DigiKey | CBL ASSY SMAJACK-MMCXPLUG 12 Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$75.1400 | Buy Now |
DISTI #
75036382
|
RS | SMA Female Bulkhead to RA MMCX Plug Cable RG-316 Coax in 12 Inch | Fairview Microwave FMC1219315-12 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$64.9900 | RFQ |
|
Onlinecomponents.com | SMA Female Bulkhead to RA MMCX Plug Cable RG-316 Coax in 12 Inch RoHS: Compliant | 0 |
|
$55.5900 / $75.5000 | Buy Now |