Part Details for FMC1219315-36 by Fairview Microwave Inc
Overview of FMC1219315-36 by Fairview Microwave Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMC1219315-36
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AK2966
|
Newark | Cbl Assy, Sma Blkhd Jack-R/A Mmcx Plug, Connector To Connector:Sma Bulkhead Jack To 90° Mmcx Plug, Coaxial Cable Type:Rg316, Impedance:50Ohm, Cable Length - Imperial:36", Cable Length - Metric:914.4Mm, Jacket Color:Tan |Fairview Microwave FMC1219315-36 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 712 |
|
$95.4900 / $118.3100 | Buy Now |
DISTI #
75036385
|
RS | SMA Female Bulkhead to RA MMCX Plug Cable RG-316 Coax in 36 Inch | Fairview Microwave FMC1219315-36 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$87.9900 | RFQ |
|
Onlinecomponents.com | SMA Female Bulkhead to RA MMCX Plug Cable RG-316 Coax in 36 Inch RoHS: Compliant | 0 |
|
$75.2700 / $95.4400 | Buy Now |