Part Details for FMC1228315LF-36 by Fairview Microwave Inc
Overview of FMC1228315LF-36 by Fairview Microwave Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMC1228315LF-36
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AK2996
|
Newark | Cbl Assy, Sma Blkhd Jack-R/A Smc Plug, Connector To Connector:Sma Bulkhead Jack To 90° Smc Plug, Coaxial Cable Type:Rg316, Impedance:50Ohm, Cable Length - Imperial:36", Cable Length - Metric:914.4Mm, Jacket Color:Tan |Fairview Microwave FMC1228315LF-36 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 207 |
|
$82.9000 / $102.7100 | Buy Now |
|
Onlinecomponents.com | SMA Female Bulkhead to RA SMC Male Cable RG-316 Coax in 36 Inch and RoHS RoHS: Compliant | 0 |
|
$67.5700 / $85.6800 | Buy Now |