Part Details for FMC1418316-36 by Fairview Microwave Inc
Overview of FMC1418316-36 by Fairview Microwave Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMC1418316-36
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AK3253
|
Newark | Cbl Assy, R/A 10-32 Plug-Smc Plug, 36", Connector To Connector:90° 10-32 Plug To Smc Plug, Coaxial Cable Type:Rg316, Impedance:50Ohm, Cable Length - Imperial:36", Cable Length - Metric:914.4Mm, Jacket Color:- |Fairview Microwave FMC1418316-36 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 102 |
|
$93.3900 / $115.7100 | Buy Now |
DISTI #
75036718
|
RS | RA 10-32 Male (Plug) to SMC Plug (Male) Cable M17/113-RG316 Coax Up To 2 GHz in | Fairview Microwave FMC1418316-36 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$89.0000 | RFQ |
|
Onlinecomponents.com | RA 10-32 Male (Plug) to SMC Plug (Male) Cable M17/113-RG316 Coax Up To 2 GHz in 36 Inch RoHS: Compliant | 0 |
|
$73.5600 / $93.2700 | Buy Now |