There are no models available for this part yet.
Overview of FMC1428315-12 by Fairview Microwave Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for FMC1428315-12 by Fairview Microwave Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
88AK3285
|
Newark | Cbl Assy, R/A 10-32 Plug-R/A Smc Plug, Connector To Connector:90° 10-32 Plug To 90° Smc Plug, Coaxial Cable Type:Rg316, Impedance:50Ohm, Cable Length - Imperial:12", Cable Length - Metric:305Mm, Jacket Color:- |Fairview Microwave FMC1428315-12 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 328 |
|
$81.8500 / $101.4100 | Buy Now | |
DISTI #
5328-FMC1428315-12-ND
|
DigiKey | CBL ASSY 10-32PLUG-SMCPLUG 12 Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$109.2500 | Buy Now | |
DISTI #
75036755
|
RS | RA 10-32 Male (Plug) to RA SMC Plug (Male) Cable RG316 Coax Up To 2 GHz in 12 In | Fairview Microwave FMC1428315-12 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$78.0000 | RFQ | |
Onlinecomponents.com | RA 10-32 Male (Plug) to RA SMC Plug (Male) Cable RG316 Coax Up To 2 GHz in 12 Inch RoHS: Compliant | 0 |
|
$65.9900 / $83.0200 | Buy Now |