Part Details for FMC1428315-48 by Fairview Microwave Inc
Overview of FMC1428315-48 by Fairview Microwave Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMC1428315-48
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AK3289
|
Newark | Cbl Assy, R/A 10-32 Plug-R/A Smc Plug/4, Connector To Connector:90° 10-32 Plug To 90° Smc Plug, Coaxial Cable Type:Rg316, Impedance:50Ohm, Cable Length - Imperial:4Ft, Cable Length - Metric:1.21M, Jacket Color:- |Fairview Microwave FMC1428315-48 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 328 |
|
$96.5400 / $119.6100 | Buy Now |
DISTI #
5328-FMC1428315-48-ND
|
DigiKey | CBL ASSY 10-32PLUG-SMCPLUG 48 Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$126.7400 | Buy Now |
DISTI #
75036759
|
RS | RA 10-32 Male (Plug) to RA SMC Plug (Male) Cable RG316 Coax Up To 2 GHz in 48 In | Fairview Microwave FMC1428315-48 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$92.0000 | RFQ |
|
Onlinecomponents.com | RA 10-32 Male (Plug) to RA SMC Plug (Male) Cable RG316 Coax Up To 2 GHz in 48 Inch RoHS: Compliant | 0 |
|
$78.6900 / $99.7800 | Buy Now |