There are no models available for this part yet.
Overview of FMC1428315-60 by Fairview Microwave Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for FMC1428315-60 by Fairview Microwave Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
88AK3290
|
Newark | Cbl Assy, R/A 10-32 Plug-R/A Smc Plug/5, Connector To Connector:90° 10-32 Plug To 90° Smc Plug, Coaxial Cable Type:Rg316, Impedance:50Ohm, Cable Length - Imperial:5Ft, Cable Length - Metric:1.52M, Jacket Color:- |Fairview Microwave FMC1428315-60 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 328 |
|
$100.7400 / $124.8100 | Buy Now | |
DISTI #
5328-FMC1428315-60-ND
|
DigiKey | CBL ASSY 10-32PLUG-SMCPLUG 60 Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$131.6900 | Buy Now | |
DISTI #
75036760
|
RS | RA 10-32 Male (Plug) to RA SMC Plug (Male) Cable RG316 Coax Up To 2 GHz in 60 In | Fairview Microwave FMC1428315-60 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$96.0000 | RFQ | |
Onlinecomponents.com | RA 10-32 Male (Plug) to RA SMC Plug (Male) Cable RG316 Coax Up To 2 GHz in 60 Inch RoHS: Compliant | 0 |
|
$82.1100 / $104.1200 | Buy Now |