Part Details for FMC1428315-72 by Fairview Microwave Inc
Overview of FMC1428315-72 by Fairview Microwave Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMC1428315-72
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AK3291
|
Newark | Cbl Assy, R/A 10-32 Plug-R/A Smc Plug/6, Connector To Connector:90° 10-32 Plug To 90° Smc Plug, Coaxial Cable Type:Rg316, Impedance:50Ohm, Cable Length - Imperial:6Ft, Cable Length - Metric:1.82M, Jacket Color:- |Fairview Microwave FMC1428315-72 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 207 |
|
$104.9300 / $130.0100 | Buy Now |
DISTI #
5328-FMC1428315-72-ND
|
DigiKey | CBL ASSY 10-32PLUG-SMCPLUG 72 Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$113.3100 | Buy Now |
DISTI #
75036761
|
RS | RA 10-32 Male (Plug) to RA SMC Plug (Male) Cable RG316 Coax Up To 2 GHz in 72 In | Fairview Microwave FMC1428315-72 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$100.0000 | RFQ |
|
Onlinecomponents.com | RA 10-32 Male (Plug) to RA SMC Plug (Male) Cable RG316 Coax Up To 2 GHz in 72 Inch RoHS: Compliant | 0 |
|
$85.5300 / $108.4600 | Buy Now |