There are no models available for this part yet.
Overview of FMC1828316-72 by Fairview Microwave Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for FMC1828316-72 by Fairview Microwave Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
88AK3567
|
Newark | Cbl Assy, Smc Plug-R/A Plug, 6 , Connector To Connector:Smc Plug To 90° Smc Plug, Coaxial Cable Type:Rg316, Impedance:50Ohm, Cable Length - Imperial:6Ft, Cable Length - Metric:1.82M, Jacket Color:-, Product Range:Fmc1828316 Series |Fairview Microwave FMC1828316-72 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 494 |
|
$83.5100 / $96.2100 | Buy Now | |
DISTI #
5328-FMC1828316-72-ND
|
DigiKey | CBL ASSY SMCPLUG-SMCPLUG 72 Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$104.2000 | Buy Now | |
DISTI #
75037136
|
RS | SMC Plug (Male) to RA SMC Plug (Male) Cable M17/113-RG316 Coax Up To 3 GHz in 72 | Fairview Microwave FMC1828316-72 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$74.0000 | RFQ | |
Onlinecomponents.com | SMC Plug (Male) to RA SMC Plug (Male) Cable M17/113-RG316 Coax Up To 3 GHz in 72 Inch RoHS: Compliant | 0 |
|
$63.2900 / $85.9600 | Buy Now |