There are no models available for this part yet.
Overview of FMC1919315-06 by Fairview Microwave Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for FMC1919315-06 by Fairview Microwave Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
88AK3589
|
Newark | Cbl Assy, R/A Mmcx Plug-Plug, 6", Connector To Connector:90° Mmcx Plug To 90° Mmcx Plug, Coaxial Cable Type:Rg316, Impedance:50Ohm, Cable Length - Imperial:6", Cable Length - Metric:152.4Mm, Jacket Color:Black |Fairview Microwave FMC1919315-06 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 380 |
|
$68.8400 / $79.3000 | Buy Now | |
DISTI #
5328-FMC1919315-06-ND
|
DigiKey | CBL ASSY MMCXPLUG-MMCXPLUG 6 Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$70.9700 | Buy Now | |
DISTI #
75037187
|
RS | RA MMCX Plug to RA MMCX Plug Cable RG316 Coax in 6 Inch | Fairview Microwave FMC1919315-06 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$61.0000 | RFQ | |
Onlinecomponents.com | RA MMCX Plug to RA MMCX Plug Cable RG316 Coax in 6 Inch RoHS: Compliant | 0 |
|
$52.1700 / $70.8500 | Buy Now |