Part Details for FMC1919315LF-24 by Fairview Microwave Inc
Overview of FMC1919315LF-24 by Fairview Microwave Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMC1919315LF-24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AK3618
|
Newark | Cbl Assy, R/A Mmcx Plug-Plug, 24", Connector To Connector:90° Mmcx Plug To 90° Mmcx Plug, Coaxial Cable Type:Rg316, Impedance:50Ohm, Cable Length - Imperial:24", Cable Length - Metric:610Mm, Jacket Color:Tan |Fairview Microwave FMC1919315LF-24 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 380 |
|
$63.1900 / $72.8000 | Buy Now |
DISTI #
5328-FMC1919315LF-24-ND
|
DigiKey | CBL ASSY MMCXPLUG-MMCXPLUG 24 Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$65.7300 | Buy Now |
DISTI #
75037198
|
RS | RA MMCX Plug to RA MMCX Plug Cable RG-316 Coax in 24 Inch with LF Solder | Fairview Microwave FMC1919315LF-24 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$56.0000 | RFQ |
|
Onlinecomponents.com | RA MMCX Plug to RA MMCX Plug Cable RG-316 Coax in 24 Inch with LF Solder RoHS: Compliant | 0 |
|
$48.5300 / $63.7100 | Buy Now |