Part Details for FMC1921085-06 by Fairview Microwave Inc
Overview of FMC1921085-06 by Fairview Microwave Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMC1921085-06
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AK3634
|
Newark | Cbl Assy, R/A Mmcx Plug-R/A Smp Jack, 6", Connector To Connector:90° Mmcx Plug To 90° Smp Jack, Coaxial Cable Type:Fm-F086, Impedance:50Ohm, Cable Length - Imperial:6", Cable Length - Metric:152.4Mm, Jacket Color:Blue |Fairview Microwave FMC1921085-06 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$104.9300 / $130.0100 | Buy Now |
DISTI #
75037217
|
RS | RA MMCX Plug to RA SMP Female Cable FM-F086 Coax in 6 Inch | Fairview Microwave FMC1921085-06 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$96.9900 | RFQ |
|
Onlinecomponents.com | RA MMCX Plug to RA SMP Female Cable FM-F086 Coax in 6 Inch RoHS: Compliant | 0 |
|
$82.9700 / $105.2000 | Buy Now |