Part Details for FMC1924316-120 by Fairview Microwave Inc
Overview of FMC1924316-120 by Fairview Microwave Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMC1924316-120
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AK3656
|
Newark | Cbl Assy, R/A Mmcx Plug-Jack, 10 , Connector To Connector:90° Mmcx Plug To Mmcx Jack, Coaxial Cable Type:Rg316, Impedance:50Ohm, Cable Length - Imperial:10Ft, Cable Length - Metric:3.05M, Jacket Color:- |Fairview Microwave FMC1924316-120 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 59 |
|
$94.4400 / $117.0100 | Buy Now |
DISTI #
5328-FMC1924316-120-ND
|
DigiKey | CBL ASSY MMCXPLUG-MMCXJACK 120 Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$100.6600 | Buy Now |
DISTI #
75037243
|
RS | RA MMCX Plug (Male) to MMCX Jack (Female) Cable M17/113-RG316 Coax Up To 3 GHz i | Fairview Microwave FMC1924316-120 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$90.0000 | RFQ |
|
Onlinecomponents.com | RA MMCX Plug (Male) to MMCX Jack (Female) Cable M17/113-RG316 Coax Up To 3 GHz in 120 Inch RoHS: Compliant | 0 |
|
$76.1400 / $95.7900 | Buy Now |