There are no models available for this part yet.
Overview of FMC1924316-24 by Fairview Microwave Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for FMC1924316-24 by Fairview Microwave Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
88AK3657
|
Newark | Cbl Assy, R/A Mmcx Plug-Jack, 24", Connector To Connector:90° Mmcx Plug To Mmcx Jack, Coaxial Cable Type:Rg316, Impedance:50Ohm, Cable Length - Imperial:24", Cable Length - Metric:610Mm, Jacket Color:- |Fairview Microwave FMC1924316-24 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 59 |
|
$63.1900 / $72.8000 | Buy Now | |
DISTI #
5328-FMC1924316-24-ND
|
DigiKey | CBL ASSY MMCXPLUG-MMCXJACK 24 Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$65.7300 | Buy Now | |
DISTI #
75037244
|
RS | RA MMCX Plug (Male) to MMCX Jack (Female) Cable M17/113-RG316 Coax Up To 3 GHz i | Fairview Microwave FMC1924316-24 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$56.0000 | RFQ | |
Onlinecomponents.com | RA MMCX Plug (Male) to MMCX Jack (Female) Cable M17/113-RG316 Coax Up To 3 GHz in 24 Inch RoHS: Compliant | 0 |
|
$48.5300 / $63.7100 | Buy Now |