Part Details for FMC1928315-24 by Fairview Microwave Inc
Overview of FMC1928315-24 by Fairview Microwave Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMC1928315-24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AK3684
|
Newark | Cbl Assy, R/A Mmcx Plug-R/A Smc Plug/24", Connector To Connector:90° Mmcx Plug To 90° Smc Plug, Coaxial Cable Type:Rg316, Impedance:50Ohm, Cable Length - Imperial:24", Cable Length - Metric:610Mm, Jacket Color:Black |Fairview Microwave FMC1928315-24 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 761 |
|
$59.8100 / $68.9000 | Buy Now |
DISTI #
5328-FMC1928315-24-ND
|
DigiKey | CBL ASSY MMCXPLUG-SMCPLUG 24 Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$77.2000 | Buy Now |
DISTI #
75037276
|
RS | RA MMCX Plug (Male) to RA SMC Plug (Male) Cable RG316 Coax Up To 3 GHz in 24 Inc | Fairview Microwave FMC1928315-24 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$53.0000 | RFQ |
|
Onlinecomponents.com | RA MMCX Plug (Male) to RA SMC Plug (Male) Cable RG316 Coax Up To 3 GHz in 24 Inch RoHS: Compliant | 0 |
|
$46.5000 / $61.5600 | Buy Now |