Part Details for FMC1938315-36 by Fairview Microwave Inc
Overview of FMC1938315-36 by Fairview Microwave Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMC1938315-36
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AK3707
|
Newark | Cbl Assy, R/A Mmcx Plug-Bnc Blkhd Jack, Connector To Connector:90° Mmcx Plug To Bnc Bulkhead Jack, Coaxial Cable Type:Rg316, Impedance:50Ohm, Cable Length - Imperial:36", Cable Length - Metric:914.4Mm, Jacket Color:Tan |Fairview Microwave FMC1938315-36 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 561 |
|
$66.5800 / $76.7000 | Buy Now |
DISTI #
5328-FMC1938315-36-ND
|
DigiKey | CBL ASSY MMCXPLUG-BNCJACK 36 Min Qty: 1 Lead time: 2 Weeks Container: Bag | Temporarily Out of Stock |
|
$66.8400 | Buy Now |
DISTI #
75037303
|
RS | RA MMCX Plug to BNC Female Bulkhead Cable RG-316 Coax in 36 Inch | Fairview Microwave FMC1938315-36 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$59.0000 | RFQ |
|
Onlinecomponents.com | RA MMCX Plug to BNC Female Bulkhead Cable RG-316 Coax in 36 Inch RoHS: Compliant | 0 |
|
$51.7700 / $68.5300 | Buy Now |