There are no models available for this part yet.
Overview of FMC2121085LF-36 by Fairview Microwave Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for FMC2121085LF-36 by Fairview Microwave Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
88AK3727
|
Newark | Cbl Assy, R/A Smp Jack-Jack, 36", Connector To Connector:90° Smp Jack To 90° Smp Jack, Coaxial Cable Type:Fm-F086, Impedance:50Ohm, Cable Length - Imperial:36", Cable Length - Metric:914.4Mm, Jacket Color:Blue |Fairview Microwave FMC2121085LF-36 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 130 |
|
$140.6100 / $174.2200 | Buy Now | |
DISTI #
5328-FMC2121085LF-36-ND
|
DigiKey | CBL ASSY SMPJACK-SMPJACK 36 Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$139.0700 | Buy Now | |
DISTI #
75037326
|
RS | RA SMP Female to RA SMP Female Cable FM-F086 Coax in 36 Inch with LF Solder | Fairview Microwave FMC2121085LF-36 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$101.9900 | RFQ | |
Onlinecomponents.com | RA SMP Female to RA SMP Female Cable FM-F086 Coax in 36 Inch and RoHS Compliant RoHS: Compliant | 0 |
|
$86.2900 / $108.5600 | Buy Now |