Part Details for FMC2424316-12 by Fairview Microwave Inc
Overview of FMC2424316-12 by Fairview Microwave Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMC2424316-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AK3801
|
Newark | Cbl Assy, Mmcx Jack-Jack, 12", Connector To Connector:Mmcx Jack To Mmcx Jack, Coaxial Cable Type:Rg316, Impedance:50Ohm, Cable Length - Imperial:12", Cable Length - Metric:305Mm, Jacket Color:-, Product Range:Fmc2424316 Series |Fairview Microwave FMC2424316-12 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 144 |
|
$52.1300 / $60.0600 | Buy Now |
DISTI #
5328-FMC2424316-12-ND
|
DigiKey | CBL ASSY MMCXJACK-MMCXJACK 12 Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$52.3400 | Buy Now |
DISTI #
75037422
|
RS | MMCX Jack to MMCX Jack Cable RG316 Coax in 12 Inch | Fairview Microwave FMC2424316-12 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$46.1900 | RFQ |
|
Onlinecomponents.com | MMCX Jack to MMCX Jack Cable RG316 Coax in 12 Inch RoHS: Compliant | 0 |
|
$40.5400 / $53.6700 | Buy Now |