Part Details for FMC2424316-24 by Fairview Microwave Inc
Overview of FMC2424316-24 by Fairview Microwave Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMC2424316-24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AK3803
|
Newark | Cbl Assy, Mmcx Jack-Jack, 24", Connector To Connector:Mmcx Jack To Mmcx Jack, Coaxial Cable Type:Rg316, Impedance:50Ohm, Cable Length - Imperial:24", Cable Length - Metric:610Mm, Jacket Color:-, Product Range:Fmc2424316 Series |Fairview Microwave FMC2424316-24 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 29 |
|
$59.8100 / $68.9000 | Buy Now |
DISTI #
5328-FMC2424316-24-ND
|
DigiKey | CBL ASSY MMCXJACK-MMCXJACK 24 Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$57.2400 | Buy Now |
DISTI #
75037424
|
RS | MMCX Jack to MMCX Jack Cable RG316 Coax in 24 Inch | Fairview Microwave FMC2424316-24 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$47.7900 | RFQ |
|
Onlinecomponents.com | MMCX Jack to MMCX Jack Cable RG316 Coax in 24 Inch RoHS: Compliant | 0 |
|
$41.4200 / $54.3800 | Buy Now |