Part Details for FMC660-24 by Fairview Microwave Inc
Overview of FMC660-24 by Fairview Microwave Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMC660-24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AK8529
|
Newark | Precision 2.4Mm Nmd Female To 2.4Mm Male Cable Vna High Flex Coax In 24 Inch |Fairview Microwave FMC660-24 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4,150.4800 / $4,650.8900 | Buy Now |
DISTI #
5328-FMC660-24-ND
|
DigiKey | CBL ASSY 2.4MM NMDJACK-2.4MMPLUG Min Qty: 1 Lead time: 14 Weeks Container: Bag | Temporarily Out of Stock |
|
$4,397.8900 | Buy Now |
DISTI #
75037649
|
RS | Precision 2.4mm NMD Female to 2.4mm Male Cable VNA High Flex Coax in 24 Inch | Fairview Microwave FMC660-24 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$4,460.0000 | RFQ |
|
Onlinecomponents.com | Precision 2.4mm NMD Female to 2.4mm Male Cable VNA High Flex Coax in 24 Inch RoHS: Compliant | 0 |
|
$3,808.8100 / $3,973.8500 | Buy Now |