Part Details for FMCA1973-100CM by Fairview Microwave Inc
Overview of FMCA1973-100CM by Fairview Microwave Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT6100CMS8#TRPBF | Analog Devices | Prec, Gain Sel Hi Side C Sense | |
LT6100CMS8#PBF | Analog Devices | Prec, Gain Sel Hi Side C Sense |
Price & Stock for FMCA1973-100CM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AK2246
|
Newark | Cbl Assy, Sma Plug-1.85Mm Plug, 3.3 , Connector To Connector:Sma Plug To 1.85Mm Plug, Coaxial Cable Type:Fm-103Flex, Impedance:50Ohm, Cable Length - Imperial:3.3Ft, Cable Length - Metric:1M, Jacket Color:Gray |Fairview Microwave FMCA1973-100CM RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 58 |
|
$387.4500 / $475.8700 | Buy Now |
DISTI #
5328-FMCA1973-100CM-ND
|
DigiKey | CBL ASSY SMAPLUG-1.85MMPLUG 39.3 Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$381.4200 | Buy Now |
DISTI #
75042501
|
RS | SMA Male to 1.85mm Male Cable 100 CM Length Using FM-103FLEX Coax | Fairview Microwave FMCA1973-100CM RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$394.0000 | RFQ |
|
Onlinecomponents.com | SMA Male to 1.85mm Male Cable 100 CM Length Using FM-103FLEX Coax RoHS: Compliant | 0 |
|
$346.7100 / $366.2400 | Buy Now |