Part Details for FMCA1973-48 by Fairview Microwave Inc
Overview of FMCA1973-48 by Fairview Microwave Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMCA1973-48
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AK2252
|
Newark | Cbl Assy, Sma Plug-1.85Mm Plug, 4 , Connector To Connector:Sma Plug To 1.85Mm Plug, Coaxial Cable Type:Fm-103Flex, Impedance:50Ohm, Cable Length - Imperial:4Ft, Cable Length - Metric:1.21M, Jacket Color:Gray |Fairview Microwave FMCA1973-48 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 121 |
|
$410.0700 / $503.6400 | Buy Now |
DISTI #
5328-FMCA1973-48-ND
|
DigiKey | CBL ASSY SMAPLUG-1.85MMPLUG 48 Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$400.9700 | Buy Now |
DISTI #
75042507
|
RS | SMA Male to 1.85mm Male Cable 48 Inch Length Using FM-103FLEX Coax | Fairview Microwave FMCA1973-48 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$417.0000 | RFQ |
|
Onlinecomponents.com | SMA Male to 1.85mm Male Cable 48 Inch Length Using FM-103FLEX Coax RoHS: Compliant | 0 |
|
$366.9500 / $387.6200 | Buy Now |