Part Details for FMCA3177-12 by Fairview Microwave Inc
Overview of FMCA3177-12 by Fairview Microwave Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMCA3177-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AK9475
|
Newark | Cbl Assy, 1.0/2.3 Plug-Bnc Plug, 12", Connector To Connector:1.0/2.3 Plug To Bnc Plug, Coaxial Cable Type:Lmr-195, Impedance:50Ohm, Cable Length - Imperial:12", Cable Length - Metric:305Mm, Jacket Color:Black |Fairview Microwave FMCA3177-12 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 48 |
|
$55.7500 / $64.2200 | Buy Now |
DISTI #
5328-FMCA3177-12-ND
|
DigiKey | CBL ASSY 1.0/2.3PLUG-BNCPLUG 12 Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$71.7600 | Buy Now |
DISTI #
74907050
|
RS | Low Loss 1.0/2.3 Plug to BNC Male Cable LMR-195 Coax in 12 Inch | Fairview Microwave FMCA3177-12 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$46.1500 / $49.6200 | RFQ |
|
Onlinecomponents.com | Low Loss 1.0/2.3 Plug to BNC Male Cable LMR-195 Coax in 12 Inch RoHS: Compliant | 0 |
|
$42.8100 / $56.2100 | Buy Now |