There are no models available for this part yet.
Overview of FMCA3267-12 by Fairview Microwave Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for FMCA3267-12 by Fairview Microwave Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
88AK5236
|
Newark | Cbl Assy, R/A Mcx Plug-Bnc Blkhd Jack, Connector To Connector:90° Mcx Plug To Bnc Bulkhead Jack, Coaxial Cable Type:Rg188, Impedance:50Ohm, Cable Length - Imperial:12", Cable Length - Metric:305Mm, Jacket Color:- |Fairview Microwave FMCA3267-12 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 50 |
|
$82.3800 / $94.9100 | Buy Now | |
DISTI #
5328-FMCA3267-12-ND
|
DigiKey | CBL ASSY MCXPLUG-BNCJACK 12 Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$102.9400 | Buy Now | |
DISTI #
74906660
|
RS | RA MCX Plug to BNC Female Bulkhead Cable RG-188 Coax in 12 Inch | Fairview Microwave FMCA3267-12 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$68.2100 / $73.3400 | RFQ | |
Onlinecomponents.com | RA MCX Plug to BNC Female Bulkhead Cable RG-188 Coax in 12 Inch RoHS: Compliant | 0 |
|
$61.7600 / $83.0500 | Buy Now |