There are no models available for this part yet.
Overview of FMCN1625 by Fairview Microwave Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for FMCN1625 by Fairview Microwave Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
88AK9778
|
Newark | Rf Coax Conn, Sma Jack, 27Ghz, Cmprsn, Connector Type:Sma Coaxial, Connector Body Style:Straight Flanged Jack, Coaxial Termination:Compression, Impedance:-, Coaxial Cable Types:-, Contact Material:Beryllium Copper, Product Range:- |Fairview Microwave FMCN1625 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$9.0600 / $12.5500 | Buy Now | |
DISTI #
5328-FMCN1625-ND
|
DigiKey | CONN JACK FIELD REPLACEABLE SMA Min Qty: 1 Lead time: 8 Weeks Container: Bag | Temporarily Out of Stock |
|
$14.2000 | Buy Now | |
DISTI #
74906002
|
RS | SMA Female (Jack) Connector Field Replaceable 2 Hole Flange (Panel Mount) 0.018 | Fairview Microwave FMCN1625 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$7.4800 / $8.0500 | RFQ | |
Onlinecomponents.com | SMA Female (Jack) Connector Field Replaceable 2 Hole Flange (Panel Mount) 0.018 inch Pin, .355 inch Hole Spacing with Metal Contact Ring RoHS: Compliant | 0 |
|
$6.9500 / $9.1200 | Buy Now | ||
DISTI #
FMCN1625
|
Fairview Microwave | Key Specifications, Polarity: Standard, Connector Series: SMA, Connector Gender: Female, Body Style: Straight, Attachment Method: Field Replaceable, Mount Method: 2 Hole Flange, Minimum Frequency: DC, Maximum Frequency: 27 GHz, Termination Type: Field Replaceable Contact, Interface Type 1: 0.018 inch Pin. SMA Female (Jack) Connector Field Replaceable 2 Hole Flange (Panel Mount) 0.018 inch Pin, .355 inch Hole Spacing with Metal Contact Ring, FMCN1625 SMA female 2 hole flange field replaceable contact connector from Fairview Microwave has an interface type of 0.018 inch pin and a impedance. This SMA female 2 hole flange connector uses shield attachment of attachment for the contact. Our female SMA field replaceable contact connector provides a minimum frequency of DC and a maximum frequency of 27 GHz. SMA female 2 hole flange field replaceable contact RF connector has a ptfe dielectric type and a VSWR of 1.2:1. This Fairview Microwave SMA field replaceable contact connector has a passivated stainless steel body. Our FMCN1625 SMA connector uses beryllium copper contact. This SMA female 2 hole flange field replaceable contact RF connector is 0.018 inch pin, .355 inch hole spacing with metal contact ring compliant, you can find this SMA female 2 hole flange field replaceable contact 0.018 inch pin, .355 inch hole spacing with metal contact ring connector datasheet specifications above. Fairview Microwave female SMA 2 hole flange connector purchases will ship the same day. Our 2 hole flange SMA female 0.018 inch pin connector is part of over one million RF, microwave and millimeter wave components in stock and ready for same-day shipment worldwide. We also build custom SMA cable connector assemblies that will ship quickly from our location. Min Qty: 1 Package Multiple: 1 | 1 |
|
$6.9000 / $8.0200 | Buy Now |