There are no models available for this part yet.
Overview of FMDV1050 by Fairview Microwave Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for FMDV1050 by Fairview Microwave Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
98AK0073
|
Newark | 4 Way Power Divider N Interface From 375 Mhz To 6 Ghz Rated At 30 Watts Rohs Compliant: Yes |Fairview Microwave FMDV1050 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 25 |
|
$629.3800 / $773.0000 | Buy Now | |
DISTI #
5328-FMDV1050-ND
|
DigiKey | POWER DIVIDER 6 GHZ TYPE N Min Qty: 1 Lead time: 8 Weeks Container: Bag | Temporarily Out of Stock |
|
$721.6200 | Buy Now | |
DISTI #
74905345
|
RS | 4 Way Power Divider N Interface from 375 MHz to 6 GHz Rated at 30 Watts | Fairview Microwave FMDV1050 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$598.0400 / $643.0600 | RFQ | |
Onlinecomponents.com | 4 Way Power Divider N Interface from 375 MHz to 6 GHz Rated at 30 Watts | 0 |
|
$561.4000 / $594.9300 | Buy Now | ||
DISTI #
FMDV1050
|
Fairview Microwave | Key Specifications, Connector Series In: N, Connector Gender In: Female, Minimum Frequency: 375 MHz, Maximum Frequency: 6 GHz, Number of Output Ports: 4 Port, Impedance: 50 Ohm, Maximum Input Power: 30 Watt, Connector Series Out: N, Connector Gender Out: Female, Design: Wilkinson. 4 Way Power Divider N Interface from 375 MHz to 6 GHz Rated at 30 Watts, RF power divider part number FMDV1050 is only one product of a wide selection of coax splitter components we supply. This Fairview Microwave power divider / splitter design is a 4 way with N connectors. Our 4 way RF power divider is rated for a minimum frequency of 375 MHz and a maximum frequency of 6 GHz. Our part number FMDV1050 4 way N power divider / radio frequency splitter has a 50 Ohm impedance and a maximum input power of 30 Watts. Our RF N power splitter / divider has a female input and 4 female output ports. This 4 way RF power splitter/divider with N ports is a wilkinson design. More coaxial N wilkinson power divider design specs for this radio frequency component can be found on its RF power splitter PDF specifications datasheet above. Fairview is where to buy a 4 way power divider with N connectors that is a wilkinson design. We also stock a large selection of other RF/microwave power divider products that will ship the same day from our location. RF / microwave and millimeter wave power divider / splitter products and other RF parts for radio frequency component connections such as transmitter/receiver equipment, antennas and others in typical use, production, test and measurement labs, military / defense, etc. are in stock and ship same-day from our warehouse inventory. Min Qty: 1 Package Multiple: 1 | 25 |
|
$588.8000 / $640.0000 | Buy Now |