Part Details for FMDV1058 by Fairview Microwave Inc
Overview of FMDV1058 by Fairview Microwave Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMDV1058
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AK0079
|
Newark | 2 Way Power Divider 2.92Mm Interface From 1 Ghz To 26.5 Ghz Rated At 20 Watts |Fairview Microwave FMDV1058 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,239.0900 / $1,422.0400 | Buy Now |
DISTI #
5328-FMDV1058-ND
|
DigiKey | POWER DIVIDER 26.5 GHZ 2.92MM Min Qty: 1 Lead time: 8 Weeks Container: Bag | Temporarily Out of Stock |
|
$1,217.8800 | Buy Now |
DISTI #
74905340
|
RS | 2 Way Power Divider 2.92mm Interface from 1 GHz to 26.5 GHz Rated at 20 Watts | Fairview Microwave FMDV1058 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$1,266.0200 | RFQ |
|
Onlinecomponents.com | 2 Way Power Divider 2.92mm Interface from 1 GHz to 26.5 GHz Rated at 20 Watts | 0 |
|
$1,105.8200 / $1,171.1600 | Buy Now |
DISTI #
77725308
|
Verical | FMDV1058 Min Qty: 1 Package Multiple: 1 | Americas - 4 |
|
$1,008.0000 / $1,260.0000 | Buy Now |
DISTI #
FMDV1058
|
Fairview Microwave | Key Specifications, Connector Series In: 2.92mm, Connector Gender In: Female, Minimum Frequency: 1 GHz, Maximum Frequency: 26.5 GHz, Number of Output Ports: 2 Port, Impedance: 50 Ohm, Maximum Input Power: 20 Watt, Connector Series Out: 2.92mm, Connector Gender Out: Female, Design: Wilkinson. 2 Way Power Divider 2.92mm Interface from 1 GHz to 26.5 GHz Rated at 20 Watts, RF power divider part number FMDV1058 is only one product of a wide selection of coax splitter components we supply. This Fairview Microwave power divider / splitter design is a 2 way with 2.92mm connectors. Our 2 way RF power divider is rated for a minimum frequency of 1 GHz and a maximum frequency of 26.5 GHz. Our part number FMDV1058 2 way 2.92mm power divider / radio frequency splitter has a 50 Ohm impedance and a maximum input power of 20 Watts. Our RF 2.92mm power splitter / divider has a female input and 2 female output ports. This 2 way RF power splitter/divider with 2.92mm ports is a wilkinson design. More coaxial 2.92mm wilkinson power divider design specs for this radio frequency component can be found on its RF power splitter PDF specifications datasheet above. Fairview is where to buy a 2 way power divider with 2.92mm connectors that is a wilkinson design. We also stock a large selection of other RF/microwave power divider products that will ship the same day from our location. RF / microwave and millimeter wave power divider / splitter products and other RF parts for radio frequency component connections such as transmitter/receiver equipment, antennas and others in typical use, production, test and measurement labs, military / defense, etc. are in stock and ship same-day from our warehouse inventory. Min Qty: 1 Package Multiple: 1 | 4 |
|
$1,159.2000 / $1,260.0000 | Buy Now |