Part Details for FMDV1181 by Fairview Microwave Inc
Overview of FMDV1181 by Fairview Microwave Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMDV1181
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5328-FMDV1181-ND
|
DigiKey | POWER DIVIDER 2 GHZ SMA Min Qty: 1 Lead time: 7 Weeks Container: Bag | Temporarily Out of Stock |
|
$839.9500 | Buy Now |
DISTI #
74905309
|
RS | 8 Way Power Divider SMA Connectors From 1 GHz to 2 GHz Rated at 30 Watts | Fairview Microwave FMDV1181 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$812.0300 / $873.1500 | RFQ |
|
Onlinecomponents.com | 8 Way Power Divider SMA Connectors From 1 GHz to 2 GHz Rated at 30 Watts | 0 |
|
$762.6600 / $807.7300 | Buy Now |
DISTI #
FMDV1181
|
Fairview Microwave | Key Specifications. Connector Series In SMA Connector Gender In Female Minimum Frequency 1 GHz Maximum Frequency 2 GHz Number of Output Ports 8 Port Impedance 50 Ohm Maximum Input Power 30 Watt Connector Series Out SMA Connector Gender Out Female. 8 Way Power Divider SMA Connectors From 1 GHz to 2 GHz Rated at 30 Watts, RF power divider part number FMDV1181 is only one product of a wide selection of coax splitter components we supply. This Fairview Microwave power divider / splitter design is a 8 way with SMA connectors. Our 8 way RF power divider is rated for a minimum frequency of 1 GHz and a maximum frequency of 2 GHz. Our part number FMDV1181 8 way SMA power divider / radio frequency splitter has a 50 Ohm impedance and a maximum input power of 30 Watts. Our RF SMA power splitter / divider has a female input and 8 female output ports. This 8 way RF power splitter/divider with SMA ports is a design. More coaxial SMA power divider design specs for this radio frequency component can be found on its RF power splitter PDF specifications datasheet above. Fairview is where to buy a 8 way power divider with SMA connectors that is a design. We also stock a large selection of other RF/microwave power divider products that will ship the same day from our location. RF / microwave and millimeter wave power divider / splitter products and other RF parts for radio frequency component connections such as transmitter/receiver equipment, antennas and others in typical use, production, test and measurement labs, military / defense, etc. are in stock and ship same-day from our warehouse inventory. Min Qty: 1 Package Multiple: 1 | 3 |
|
$808.1700 / $869.0000 | Buy Now |