Part Details for FMDV1187 by Fairview Microwave Inc
Overview of FMDV1187 by Fairview Microwave Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMDV1187
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AK0116
|
Newark | 8 Way Power Divider Sma Connectors From 4 Ghz To 18 Ghz Rated At 30 Watts Rohs Compliant: Yes |Fairview Microwave FMDV1187 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$1,352.1800 / $1,551.8300 | Buy Now |
DISTI #
5328-FMDV1187-ND
|
DigiKey | POWER DIVIDER 18 GHZ SMA Min Qty: 1 Lead time: 7 Weeks Container: Bag | Temporarily Out of Stock |
|
$1,456.8100 | Buy Now |
DISTI #
74905303
|
RS | 8 Way Power Divider SMA Connectors From 4 GHz to 18 GHz Rated at 30 Watts | Fairview Microwave FMDV1187 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$1,381.5700 | RFQ |
|
Onlinecomponents.com | 8 Way Power Divider SMA Connectors From 4 GHz to 18 GHz Rated at 30 Watts | 0 |
|
$1,188.6400 / $1,278.0500 | Buy Now |
DISTI #
77725293
|
Verical | FMDV1187 Min Qty: 1 Package Multiple: 1 | Americas - 3 |
|
$1,237.5000 / $1,375.0000 | Buy Now |
DISTI #
FMDV1187
|
Fairview Microwave | Key Specifications, Connector Series In: SMA, Connector Gender In: Female, Minimum Frequency: 4 GHz, Maximum Frequency: 18 GHz, Number of Output Ports: 8 Port, Impedance: 50 Ohm, Maximum Input Power: 30 Watt, Connector Series Out: SMA, Connector Gender Out: Female. 8 Way Power Divider SMA Connectors From 4 GHz to 18 GHz Rated at 30 Watts, The RF power divider part number FMDV1187 is only one product of a wide selection of coax splitter components we supply. This Fairview Microwave power divider / splitter design is a 8 way with SMA connectors. Our 8 way RF power divider is rated for a minimum frequency of 4 GHz and a maximum frequency of 18 GHz. This SMA connectors RF power divider enables the splitting of a single signal into multiple signals with equal magnitude and phase. This 18 GHz power divider has 20 dB typical isolation. Our FMDV1187 SMA 8 way power divider / radio frequency splitter has a 50 Ohm impedance and a maximum input power of 30 Watts. Our RF SMA connectors power splitter / divider has a female input and 8 female output ports. This coax connectorized power divider has 0.5 dB maximum amplitude balance. More coaxial SMA power divider design specs for this radio frequency component can be found on its RF power splitter PDF specifications datasheet above. Fairview Microwave’s SMA female power divider has 1.8:1 maximum input VSWR along with maximum insertion loss of 1.8 dB. Our FMDV1187 8 way power divider operates in a temperature ranging from -40 deg C to 85 deg C. Our radio frequency power divider has an aluminum housing and can handle maximum reverse power up to 1 Watts. Fairview Microwave is where to buy a 8 way power divider with SMA connectors We also stock a large selection of other RF/microwave power divider products that will ship the same day from our United States location. RF / microwave and millimeter wave power divider / splitter components and other RF parts for radio frequency component connections such as transmitter/receiver equipment, antennas and others in typical use, production, test and measurement labs, military / defense, etc. are in stock and ship same-day. Min Qty: 1 Package Multiple: 1 | 3 |
|
$1,292.5000 / $1,375.0000 | Buy Now |