Part Details for FMDV1206 by Fairview Microwave Inc
Overview of FMDV1206 by Fairview Microwave Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMDV1206
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AK0124
|
Newark | 3 Way Power Divider N Connectors From 1 Mhz To 500 Mhz Rated At 10 Watts |Fairview Microwave FMDV1206 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$556.8800 / $683.9600 | Buy Now |
DISTI #
5328-FMDV1206-ND
|
DigiKey | POWER DIVIDER 0.5 GHZ TYPE N Min Qty: 1 Lead time: 7 Weeks Container: Bag | Temporarily Out of Stock |
|
$566.2200 | Buy Now |
DISTI #
74905295
|
RS | 3 way Power Divider N Connectors from 1 MHz to 500 MHz Rated at 10 Watts | Fairview Microwave FMDV1206 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$529.1500 / $568.9700 | RFQ |
|
Onlinecomponents.com | 3 way Power Divider N Connectors from 1 MHz to 500 MHz Rated at 10 Watts RoHS: Compliant | 0 |
|
$504.5500 / $534.0300 | Buy Now |
DISTI #
77725332
|
Verical | FMDV1206 Min Qty: 1 Package Multiple: 1 | Americas - 14 |
|
$453.0200 / $566.2800 | Buy Now |
DISTI #
FMDV1206
|
Fairview Microwave | Key Specifications, Connector Series In: N, Connector Gender In: Female, Minimum Frequency: 1 MHz, Maximum Frequency: 500 MHz, Number of Output Ports: 3 Port, Impedance: 50 Ohm, Maximum Input Power: 10 Watt, Connector Series Out: N, Connector Gender Out: Female. 3 way Power Divider N Connectors from 1 MHz to 500 MHz Rated at 10 Watts, The RF power divider part number FMDV1206 is only one product of a wide selection of coax splitter components we supply. This Fairview Microwave power divider / splitter design is a 3 way with N-type connectors. Our 3 way RF power divider is rated for a minimum frequency of 1 MHz and a maximum frequency of 500 MHz. This N-type connectors RF power divider enables the splitting of a single signal into multiple signals with equal magnitude and phase. Our FMDV1206 N-type 3 way power divider / radio frequency splitter has a 50 Ohm impedance and a maximum input power of 10 Watts. Our RF N-type connectors power splitter / divider has a female input and 3 female output ports. This power divider has 0.4 dB maximum amplitude balance. More coaxial N-type power divider design specs for this radio frequency component can be found on its RF power splitter PDF specifications datasheet above. Fairview Microwave’s N-type female power divider has 1.4:1 maximum input VSWR along with maximum insertion loss of 1.2 dB. Our FMDV1206 3 way power divider operates in a temperature ranging from -40 deg C to 85 deg C. Our radio frequency power divider has an aluminum housing and can handle maximum reverse power up to 1 Watts. Fairview Microwave is where to buy a 3 way power divider with N-type connectors We also stock a large selection of other RF/microwave power divider products that will ship the same day from our United States location. RF / microwave and millimeter wave power divider / splitter components and other RF parts for radio frequency component connections such as transmitter/receiver equipment, antennas and others in typical use, production, test and measurement labs, military / defense, etc. are in stock and ship same-day. Min Qty: 1 Package Multiple: 1 | 14 |
|
$509.6500 / $566.2800 | Buy Now |