Part Details for FMDV2105 by Fairview Microwave Inc
Overview of FMDV2105 by Fairview Microwave Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMDV2105
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AK0136
|
Newark | 2 Way Power Divider Sma Interface From 6 Ghz To 18 Ghz Rated At 30 Watts |Fairview Microwave FMDV2105 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$658.8800 / $809.2300 | Buy Now |
DISTI #
5328-FMDV2105-ND
|
DigiKey | POWER DIVIDER 18 GHZ SMA Min Qty: 1 Lead time: 2 Weeks Container: Bag | Temporarily Out of Stock |
|
$669.9300 | Buy Now |
DISTI #
74905283
|
RS | 2 Way Power Divider SMA Interface from 6 GHz to 18 GHz Rated at 30 Watts | Fairview Microwave FMDV2105 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$626.0700 / $673.2000 | RFQ |
|
Onlinecomponents.com | 2 Way Power Divider SMA Interface from 6 GHz to 18 GHz Rated at 30 Watts RoHS: Compliant | 0 |
|
$596.9700 / $631.8500 | Buy Now |
DISTI #
77724825
|
Verical | FMDV2105 Min Qty: 1 Package Multiple: 1 | Americas - 8 |
|
$536.0000 / $670.0000 | Buy Now |
DISTI #
FMDV2105
|
Fairview Microwave | Key Specifications, Connector Series In: SMA, Connector Gender In: Female, Minimum Frequency: 6 GHz, Maximum Frequency: 18 GHz, Number of Output Ports: 2 Port, Impedance: 50 Ohm, Maximum Input Power: 30 Watt, Design: Standard. 2 Way Power Divider SMA Interface from 6 GHz to 18 GHz Rated at 30 Watts, RF power divider part number FMDV2105 is only one product of a wide selection of coax splitter components we supply. This Fairview Microwave power divider / splitter design is a 2 way with SMA connectors. Our 2 way RF power divider is rated for a minimum frequency of 6 GHz and a maximum frequency of 18 GHz. Our part number FMDV2105 2 way SMA power divider / radio frequency splitter has a 50 Ohm impedance and a maximum input power of 30 Watts. Our RF SMA power splitter / divider has a female input and 2 output ports. This 2 way RF power splitter/divider with SMA ports is a standard design. More coaxial SMA standard power divider design specs for this radio frequency component can be found on its RF power splitter PDF specifications datasheet above. Fairview is where to buy a 2 way power divider with SMA connectors that is a standard design. We also stock a large selection of other RF/microwave power divider products that will ship the same day from our location. RF / microwave and millimeter wave power divider / splitter products and other RF parts for radio frequency component connections such as transmitter/receiver equipment, antennas and others in typical use, production, test and measurement labs, military / defense, etc. are in stock and ship same-day from our warehouse inventory. Min Qty: 1 Package Multiple: 1 | 8 |
|
$603.0000 / $670.0000 | Buy Now |