Part Details for FMDV2107 by Fairview Microwave Inc
Overview of FMDV2107 by Fairview Microwave Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMDV2107
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AK0138
|
Newark | 2 Way Power Divider 1.0Mm Interface From Dc To 110 Ghz Rated At 0.2 Watts |Fairview Microwave FMDV2107 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$8,989.6000 / $10,073.4500 | Buy Now |
DISTI #
5328-FMDV2107-ND
|
DigiKey | POWER DIVIDER 110 GHZ 1.0MM Min Qty: 1 Lead time: 10 Weeks Container: Bag | Temporarily Out of Stock |
|
$9,337.0700 | Buy Now |
DISTI #
74905281
|
RS | 2 Way Power Divider 1.0 mm Connectors From DC to 110 GHz Rated at 0.2 Watts | Fairview Microwave FMDV2107 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$9,706.1400 | RFQ |
|
Onlinecomponents.com | 2 Way Power Divider 1.0 mm Connectors From DC to 110 GHz Rated at 0.2 Watts RoHS: Compliant | 0 |
|
$8,125.8400 / $8,375.2100 | Buy Now |
DISTI #
FMDV2107
|
Fairview Microwave | Key Specifications. Connector Series In 1.0mm Connector Gender In Female Minimum Frequency DC Maximum Frequency 110 GHz Impedance 50 Ohm Maximum Input Power 0.2 Watt Connector Series Out 1.0mm Connector Gender Out Female Design Resistive. 2 Way Power Divider 1.0 mm Female Input Connector From DC to 110 GHz Rated at 0.2 Watts, , Fairview Microwave carries a wide selection of power dividers to fit your needs. These components are essential in many systems, allowing the combination of multiple signals or splitting of a single signal into multiple signals with equal magnitude and phase. Fairview Microwave’s resistive and Wilkinson power dividers come with excellent performance featuring minimal loss, high isolation and low VSWR. They are available in both narrow and broad bandwidths with a variety of connector types such as 2.92mm, BNC, N, SMA and 1.0 mm(W1). The FMDV2107 is a 2-way resistive power divider that operates from DC to 110 GHz and can handle up to 0.2 Watt (CW) with 9 dB max insertion loss. The package interface uses 1.0 mm (W1) female connectors. Min Qty: 1 Package Multiple: 1 | 1 |
|
$9,660.0000 | Buy Now |