Part Details for FMER-G62P-2517 by Schurter Electronic Components
Overview of FMER-G62P-2517 by Schurter Electronic Components
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Telecommunications
Price & Stock for FMER-G62P-2517
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62W5944
|
Newark | Filter, 3-Phase, 25A, 1.2Kv, Filter Applications:Medical, Voltage Rating:1.2Kvdc, Current Rating:25A, No. Of Phases:Three Phase, No. Of Stages:1 Stage, Filter Input Terminals:Terminal Block, Filter Output Terminals:Terminal Block Rohs Compliant: Yes |Schurter FMER-G62P-2517 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$120.3600 / $128.7600 | Buy Now |
DISTI #
486-5661-ND
|
DigiKey | LINE FILTER 1.2KVDC 25A CHASSIS Min Qty: 1 Lead time: 23 Weeks Container: Bulk |
3 In Stock |
|
$87.4712 / $116.3200 | Buy Now |
DISTI #
FMER-G62P-2517
|
Avnet Americas | FMER SOL FILTER DC 1ST M5 25A 1200VDC - Boxed Product (Development Kits) (Alt: FMER-G62P-2517) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Box | 0 |
|
$88.1710 / $103.5660 | Buy Now |
DISTI #
693-FMER-G62P-2517
|
Mouser Electronics | Power Line Filters FMER SOL FILTER DC 1ST M5 25A 1200VDC RoHS: Compliant | 1 |
|
$98.4200 / $115.9400 | Buy Now |
DISTI #
70597533
|
RS | FMER SOL Filter DC 1ST M5 25A 1200VDC | Schurter FMER-G62P-2517 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 31 Weeks, 0 Days Container: Bulk | 0 |
|
$100.1800 / $125.2200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Container: Box | 0Box |
|
$85.3400 | Buy Now |
|
Onlinecomponents.com | FMER SOL FILTER DC 1ST M5 25A 1200VDC RoHS: Compliant | 0 |
|
$90.7000 / $115.0100 | Buy Now |
DISTI #
000000000005238616
|
Sager | Power Line Filters FMER SOL FILTER DC 1ST M5 25A 1200VDC Min Qty: 1 | 0 |
|
$88.5800 / $99.9700 | Buy Now |
|
Master Electronics | FMER SOL FILTER DC 1ST M5 25A 1200VDC RoHS: Compliant | 0 |
|
$90.7000 / $115.0100 | Buy Now |
Part Details for FMER-G62P-2517
FMER-G62P-2517 CAD Models
FMER-G62P-2517 Part Data Attributes
|
FMER-G62P-2517
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
FMER-G62P-2517
Schurter Electronic Components
Three Phase EMI Filter,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | SCHURTER | |
Approvals | IEC; UL | |
Filter Type | THREE PHASE EMI FILTER | |
Height | 65 mm | |
Length | 170 mm | |
Mounting Type | PANEL MOUNT | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 25 A | |
Rated Voltage | 1200 V | |
Width | 80 mm |